Omron G6K-2F DC24

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
$ 2.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F DC24.

IHS

Datasheet10 pages10 years ago

Omron

element14 APAC

Master Electronics

Arrow.cn

Inventory History

3 month trend:
+3.36%

CAD Models

Download Omron G6K-2F DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.961
$ 2.8
$ 2.8
Stock
166,341
317,233
317,233
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
300 mA
300 mA
300 mA
Coil Voltage (DC)
19.2 V
19.2 V
19.2 V
Coil Voltage (AC)
-
-
-
Coil Current
5 mA
5 mA
5 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
5.22 kΩ
5.22 kΩ
5.22 kΩ
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
RELAY TELECOM DPDT 1A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
PanasonicAGN210A24
Signal Relay 24VDC 4.8KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicTX2-L-24V-1
4ms 4ms 1A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 5.76K¦¸ 4.2mA 220V@DC DIP 15mm*8.2mm
PanasonicTQ2-24V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact

Descriptions

Descriptions of Omron G6K-2F DC24 provided by its distributors.

Electromechanical Relay DPDT 1A 24VDC 5.22KOhm Surface Mount
Relay Signal DPDT 125VAC 24VDC L-Lead Surface Mount Tube
Signal Relay 24VDC 1A DPDT(10x7.8x5.2)mm SMD
DPDT (2 Form C) 24V silver+Gold plating SMD,6.5x10mm Signal Relays ROHS
3ms 3ms 1A 60V 24V DPDT(2 Form C) 5.22K¦¸ 4.6mA 125V SMD 10mm*5.2mm
Omron micro PLC; CPM1A-40CDT1D-V1 40i/o
G6K-2F-DC24, OMRON ELECTRONIC COMPONENTS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 36VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 24VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: G6K Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: -; Con

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-DC24
  • G6K-2F-DC24.
  • G6K-2FDC24
  • G6K2F DC24
  • G6K2FDC24