Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN210A03

AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
$ 4.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN210A03.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

Farnell

Panasonic

Newark

Sager Electronics

Inventory History

3 month trend:
-23.30%

CAD Models

Download Panasonic AGN210A03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.198
$ 2.641
$ 2.641
Stock
14,375
15,322
15,322
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
2.25 V
2.25 V
2.25 V
Coil Voltage (AC)
-
-
-
Coil Current
33 mA
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
90 Ω
90 Ω
90 Ω
Coil Power
100 mW
100 mW
100 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAGN210S03
AGN Series High Sensitivity 1 A DPDT 3 VDC Latching 1 Coil SMT Signal Relay
PanasonicTQ2-L-3V
TQ Series Low Profile 1 A DPDT 3 VDC 1 Coil Latching Through Hole Signal Relay
PanasonicAGN21003
Signal Relay 3VDC 90Ohm 1A DPDT(10.6mm 5.7mm 9mm) THT General Purpose Relay
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.033A (Coil), 4.5Vdc (Coil), 100Mw (Coil), 1A
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount
Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount

Descriptions

Descriptions of Panasonic AGN210A03 provided by its distributors.

AGN Series 1 A DPDT 3 VDC Latching 1 Coil High Sensitivity SMT Signal Relay
Relay 1A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD 5.7mm × 10.6mm
AgPd+Gold plating 3V DPDT (2 Form C) SMD,5.7x10.6mm Magnetic Latching Relays ROHS
1 coil latching type, Surface-mount terminal, 3V DC
PANASONIC ELECTRIC WORKS AGN210A03 RELAY, SIGNAL, DPDT, 30VDC, 1A
Electromechanical Relay DPDT 1A 3VDC 90Ohm Surface Mount
Signal Relay 3VDC 1A DPDT( (10.6mm 7.4mm 10mm)) SMD
RELAY TELECOM DPDT 1A 3VDC / High Sensitivity, with 100mW nominal operating power, in a compact and space saving case
AGN210A03, Panasonic Electronic Components
Power/Signal Relay, DPDT, Latched, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
Relay, Signal, Dpdt, 30Vdc, 1A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:1A; Product Range:Gn Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGN210A03

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America