Omron G6K-2F-Y-TR DC5

SMT TAPE-N-REEL RELAY | Omron Electronic Components G6K-2F-Y-TR DC5
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6K-2F-Y-TR DC5.

IHS

Datasheet10 pages10 years ago

Omron

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+20.76%

CAD Models

Download Omron G6K-2F-Y-TR DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
Omron G6K-2F-Y-DC5 G6K SMT Relay SPDT 5V Low Profile Miniature
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount
PanasonicAGN210A4H
Signal Relay 4.5VDC 202.5Ohm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
PanasonicAGN210A4HZ
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay
PanasonicAGN210S4HZ
AGN Series High Sensitivity 1 A DPDT 4.5 VDC Latching 1 Coil SMT Signal Relay

Descriptions

Descriptions of Omron G6K-2F-Y-TR DC5 provided by its distributors.

SMT TAPE-N-REEL RELAY | Omron Electronic Components G6K-2F-Y-TR DC5
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 237 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6.5 / Relay Type = Monostable / Series = G6K / Length mm = 10 / Switching Power VA = 37.5 / Switching Power W = 30 / Height mm = 5.2 / Switching Voltage - DC V = 60 / Switching Current A = 1 / Switching Current mA = 300 / Switching Voltage - AC V = 125

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6K-2F-Y-TR DC5 BY OMR
  • G6K-2F-Y-TR-DC5
  • G6K-2F-Y-TR-DC5-BY-OMR
  • G6K-2F-Y-TR-DC5.
  • G6K-2F-Y-TR?DC5
  • G6K-2F-Y-TRDC5
  • G6K-2F-Y-TRDC5 BY OMR
  • G6K-2F-Y-TRDC5BYOMR
  • G6K2FYTRDC5
  • G6K2FYTRDC5BYOMR