Omron G6EK-134P-ST-US-DC5

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
$ 5.795
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6EK-134P-ST-US-DC5.

Omron

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-4.58%

CAD Models

Download Omron G6EK-134P-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Signal Relay 5VDC 3A SPDT(16x10x8)mm THT
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
PanasonicDS1E-S-DC5V-R
Relay Signal Reversed SPDT 250VAC 5VDC PC Pin Through Hole
Electromechanical Relay SPDT 3A 6VDC 180Ohm Through Hole

Descriptions

Descriptions of Omron G6EK-134P-ST-US-DC5 provided by its distributors.

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
RELAY;E-MECH;LATCHING;SPDT;CUR-RTG 0.4/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
Description Signal Relay Coil Type:DC Contacts:SPDT Contact Current Max:3A Contact Voltage AC Nom:125V Contact Voltage DC Nom:30V Coil Voltage VDC Nom:5V Coil Current:40mA Coil Resistance:125ohm Coil Power Cont:200mW RoHS Compliant: Yes
Relay, Signal, Spdt, 30Vdc, 2A; Rango De Producto:Serie G6E; Tipo De Bobina:Bobina Doble De Enclavamiento; Contacto, Configuración:Spdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:5Vdc |Omron Electronic Components G6EK-134P-ST-US-DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6EK-134P-ST-US DC5
  • G6EK134PSTUSDC5