Omron G6E-134P-ST-US-DC5

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
$ 4.714
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6E-134P-ST-US-DC5.

Omron

Datasheet8 pages23 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow.cn

iiiC

Inventory History

3 month trend:
-4.66%

CAD Models

Download Omron G6E-134P-ST-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
PanasonicDS1E-M-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, Gold Contact
PanasonicDS1E-S-DC12V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 1 Form C
Relay; E-Mech; Latching; SPDT; Cur-Rtg 0.4/2AAC/ADC; Ctrl-V 12DC; Vol-Rtg 125/30AC/DC

Descriptions

Descriptions of Omron G6E-134P-ST-US-DC5 provided by its distributors.

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Omron G6E-134P-ST-US-DC5 G6E Relay Low Signal 5V 1A SPDT PCB Mount
SPDT (1 Form C) 5V silver+Gold plating Plugin,9.9x15.9mm Signal Relays ROHS
RELAY, 3 A, 5 VDC, LOW SIGNAL, 1500 VAC AT 50/60 HZ, 1 FORM C, PCB, G6E SERIES
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, SPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: G6E Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
SIGNAL RELAY SPDT 5VDC, 3A, THROUGH HOLE Coil Type:DC, Monostable; Contacts:SPDT; Contact Current Max:3A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm
Relay, Signal, Spdt, 30Vdc, 2A; Rango De Producto:Serie G6E; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Spdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:5Vdc; Contacto, Material:Plata |Omron Electronic Components G6E-134P-STUS-DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6E-134P-ST-US DC5
  • G6E-134P-ST-US-DC5.
  • G6E-134P-STUS-DC5
  • G6E134PSTUSDC5