Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-M-DC3V

DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay
$ 9.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-M-DC3V.

Future Electronics

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

JRH Electronics

Panasonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
+2.20%

CAD Models

Download Panasonic DS1E-M-DC3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power/Signal Relay, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 3A (Contact),
Electromechanical Relay SPDT 3A 48VDC 5.76KOhm Through Hole
Electromechanical Relay Single Pole Double Throw (SPDT) 3A 5VDC 63Ohm Through Hole
PanasonicDS1E-S-DC3V
RELAY GEN PURPOSE SPDT 2A 3VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-S-DC1.5V
DS Series 1.5 VDC 2 A SPDT (1 Form C) Non Latching General Purpose Relay
PanasonicDS1E-SL-DC3V
High Sensitivity Signal Relay, 1 Form C, 200mW Type, 1 Coil Latching, Gold Contact

Descriptions

Descriptions of Panasonic DS1E-M-DC3V provided by its distributors.

DS Series High Reliability 2 A SPDT 3 VDC PCB Through Hole Signal Relay
Signal Relay, Spdt, 3Vdc, Tht; |Panasonic DS1E-M-DC3V
Relay Signal SPDT 250VAC 3VDC PC Pin Through Hole
RELAY GENERAL PURPOSE SPDT 2A 3V
5ms 10ms 3A 220V 3V SPDT(1 Form C) 22.5Ω 133mA 250V TH
Single side stable type, Standard PC board terminal, 3V DC
RELAY GEN PURPOSE SPDT 2A 3VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1EMDC3V