Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-SL2-DC5V

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 9.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-SL2-DC5V.

Future Electronics

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago
Datasheet5 pages26 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Panasonic DS1E-SL2-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Omron Power Relay, G6E Series, 5VDC Coil, 3A Switching, SPDT
PanasonicDS1E-S-DC5V
General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole
Signal Relay 5VDC 3A SPDT(15x9.9x9.9)mm THT
PanasonicDS1E-S-DC5V-R
Relay Signal Reversed SPDT 250VAC 5VDC PC Pin Through Hole

Descriptions

Descriptions of Panasonic DS1E-SL2-DC5V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Relay SPDT(1 Form C) 2A 250V 36mA 139Ω 5ms 10ms 220V 5V DIP TH
Relay Signal SPDT 250VAC 5VDC PC Pins Through Hole Carton
Electromechanical Relay SPDT 3A 5VDC 139Ohm Through Hole
Signal Relay, Spdt, 5Vdc, Tht; |Panasonic DS1E-SL2-DC5V
Power/Signal Relay, SPDT, Latched, 0.036A (Coil), 5VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1E-SL2--DC5V
  • DS1ESL2DC5V