Omron G6AK-274P-ST40-US-DC5

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
$ 6.409
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6AK-274P-ST40-US-DC5.

Omron

Datasheet8 pages23 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+71.88%

CAD Models

Download Omron G6AK-274P-ST40-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Low Signal Relay/Omron Electronic Components |Omron Electronic Components G5V-2-H-DC5
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
Electromechanical Relay DPDT 2A 6VDC 100Ohm Through Hole
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC5V-R
RELAY GENERAL PURPOSE DPDT 2A 5V

Descriptions

Descriptions of Omron G6AK-274P-ST40-US-DC5 provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
LOW SIGNAL RELAY | Omron Electronic Components G6AK-274P-ST40-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
RELAY GENERAL PURPOSE DPDT 2A 5V
5ms 5ms 220V 5V DPDT(2 Form C) 69¦¸ 72.5mA 250V 8.4mm
DIP,10.1x20.2mm Signal Relays ROHS
LOW SIGNAL RELAY SIGNAL RELAYS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6AK-274P-ST40-US DC5
  • G6AK274PST40USDC5