Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5V-2-H-DC6

Electromechanical Relay DPDT 2A 6VDC 100Ohm Through Hole
$ 6.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-H-DC6.

Omron

Datasheet6 pages24 years ago

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Electromechanical Relay DPDT 2A 6VDC 100Ohm Through Hole
3ms 7ms 2A 125V 6V DPDT(2 Form C) 72¦¸ 83.3mA 125V DIP Through hole mounting
RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
PanasonicTXD2-4.5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTXD2SA-4.5V-Z
Tx-D Relay Rohs Compliant: Yes |Panasonic TXD2SA-4.5V-Z
PanasonicTXD2SA-4.5V
TXD Series General Purpose 2 A DPDT 4.5 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Omron G5V-2-H-DC6 provided by its distributors.

Electromechanical Relay DPDT 2A 6VDC 100Ohm Through Hole
Low Signal Relay; |Omron Electronic Components G5V-2-H-DC6
Signal Relay 6VDC 2A DPDT(20.5x10.1x12)mm THT
3ms 7ms 2A 125V 6V DPDT(2 Form C) 100Ω 60mA 125V DIP Through hole mounting 20.5mm(Length)*12mm(height)
RELAY GEN PURPOSE DPDT 2A 6VDC
Power/Signal Relay, DPDT, Momentary, 0.06A (Coil), 6VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V2HDC6