Panasonic DS2Y-S-DC5V

Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
$ 4.75
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS2Y-S-DC5V.

Master Electronics

Datasheet6 pages7 years ago

IHS

Panasonic

element14 APAC

Electro Sonic

CAD Models

Download Panasonic DS2Y-S-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-11
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2006-05-31
LTD Date2021-12-31
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
General Purpose Relay 5V DPDT (2 Form C) Non-Latching 2A 250VAC 220VDC
PanasonicTXD2SA-5V-Z
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
PanasonicTXD2SA-5V
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay
Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 6DC; Vol-Rtg 125/30AC/DC
TE Connectivity / AMP6-1393788-2
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (14.5x9.4x10.4)mm SMD Signal Relay

Descriptions

Descriptions of Panasonic DS2Y-S-DC5V provided by its distributors.

Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
RELAY,DIP,DPDT,5VDC,2A 125ohm COIL,250VAC/220VDC ROHS
Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole
General Purpose 5VDC DPDT 2A Non Latching Through Hole Power Relays ROHS
General Purpose Relay DPDT (2 Form C) Through Hole
RELAY, SIGNAL, DPDT, 220VDC, 250VAC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: DS2Y Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.04A (Coil), 10VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output
Signal Relay; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; Coil Voltage VDC Nom:5V; Coil Current:40mA; Coil Resistance:125ohm; Coil Power Cont:200mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2-YSDC5V
  • DS2Y-S-DC 5V
  • DS2Y-S-DC-5V
  • DS2YSDC5V