Descriptions of Omron G5V-2-H-DC5 provided by its distributors.
Electromechanical Relay DPDT 2A 5VDC 70Ohm Through Hole
RELAY, LOW SIGNAL, 5 VDC, 2A, 62.5/60 VA/W, 1000 VAC @ 50/60 HZ, 8 PIN, G5V
Omron G5V-2-H-DC5 Relay LowSignal ContactFormDPDT 5VDC Coil
Omron Signal Relay, Cradle N, Coil 5V DC, DPDT, PCB Mount
Signal Relay 5VDC 2A DPDT(20.5x10.1x12)mm THT
RELAY,DPDT,2A,5V,70OHM, THRU-HOLE,BLK<AZ
RELAY GEN PURPOSE DPDT 2A 5V 109750
ER - Relay, PCB, DPDT, 2 Amps,
RS APAC
DIP,10.1x20.5mm Signal Relays ROHS
LOW SIGNAL RELAY SIGNAL RELAYS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY DPDT 5VDC, 1A, THROUGH HOLE; SIGNAL RELAY DPDT 5VDC, 1A, THROUGH HOLE; Coil Type:DC Sensitive; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:24V; Coil Voltage VDC Nom:5V; Coil Current:72mA; No. of Poles:2