Omron G6A-274P-ST40-US-DC5

Relay; E-mech; Low Signal; DPDT; Cur-rtg 0.5/2AAC/ADC; Ctrl-v 5DC; Vol-rtg 125/30AC/DC
$ 3.919
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6A-274P-ST40-US-DC5.

IHS

Datasheet9 pages9 years ago

Omron

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+65.83%

CAD Models

Download Omron G6A-274P-ST40-US-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RELAY GEN PURPOSE DPDT 2A 5VDC / General Purpose Relay DPDT (2 Form C) Through Hole
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G5V-2-H-DC5
RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC5V-R
RELAY GENERAL PURPOSE DPDT 2A 5V

Descriptions

Descriptions of Omron G6A-274P-ST40-US-DC5 provided by its distributors.

RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
Electromechanical Relay DPDT 2A 5VDC 62.5Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY DPDT 5VDC, 2A, THROUGH HOLE Coil Type:DC, Monostable; Contacts:DPDT; Contact Current Max:2A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:80mA; Coil Resistance:62.5ohm
Relay, Signal, Dpdt, 30Vdc, 2A; Rango De Producto:Serie G6A; Tipo De Bobina:Sin Enclavamiento; Contacto, Configuración:Dpdt; Relé, Montaje:Agujero Pasante; Corriente De Contacto:2A; Tensión De La Bobina:5Vdc; Contacto, Material:Plata |Omron Electronic Components G6A-274P-ST40-US-DC5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6A-274P-ST40-US DC5
  • G6A-274P-ST40-USDC5
  • G6A-274PST40USDC5
  • G6A274PST40USDC5