Omron G5V-2-DC5

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5V-2-DC5.

Factory Futures

Datasheet6 pages24 years ago

Farnell

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.28%

CAD Models

Download Omron G5V-2-DC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Electromechanical Relay DPDT 2A 6VDC 72Ohm Through Hole
Electromechanical Relay DPDT 2A 5VDC 70Ohm Through Hole
RELAY;E-MECH;LOW SIGNAL;DPDT;CUR-RTG 0.5/2AAC/ADC;CTRL-V 5DC;VOL-RTG 125/30AC/DC
PanasonicDS2Y-S-DC5V
Relay; 2 A (Switching), 3 A (Carrying); Miniature; 100 Megohms @ 500 VDC; PCB
PanasonicDS2E-S-DC5V
Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
PanasonicTXD2SA-5V-Z
TXD Series General Purpose 2 A DPDT 5 VDC Surface Mount Signal Relay

Descriptions

Descriptions of Omron G5V-2-DC5 provided by its distributors.

RELAY GENERAL PURPOSE DPDT 2A 5V / Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
Electromechanical Relay Double Pole Double Throw (DPDT) 2A 5VDC 50Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.025A (Coil), 6VDC (Coil), 150mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: G5V-2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5V-2 DC5
  • G5V-2-DC5.
  • G5V-2DC5
  • G5V2 DC5
  • G5V2DC5