Omron G2RL-1-E DC48

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
$ 2.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-E DC48.

IHS

Datasheet6 pages9 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.08%

CAD Models

Download Omron G2RL-1-E DC48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.666
$ 3.477
$ 3.477
Stock
156,726
49,866
49,866
Authorized Distributors
6
5
5
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
33.6 V
33.6 V
33.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
440 V
440 V
440 V
Coil Resistance
5.358 kΩ
5.358 kΩ
5.358 kΩ
Coil Power
430 mW
430 mW
430 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-1-E-DC5 G2RL Relay Power PCB SPDT 5V 16A Compact Design
TE Connectivity6-1393238-2
TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-1-E-DC18
TE Connectivity1393240-3
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 420mW 28.8kOhms
TE Connectivity2-1393230-6
Electromechanical Relay 6VDC 68Ohm 25A SPDT (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of Omron G2RL-1-E DC48 provided by its distributors.

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Omron G2RL-1-E-DC48 Relay SPDT 16A 48VDC 5mm Spacing
POWER RELAY, SPDT, 48VDC, 16A, TH;
PCB Power Relay G2RL, 1CO, DC, 48V, 5.36kOhm
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC/DC Output
RELAY GEN PURPOSE SPDT 16A 48V
Lowprofile SPDTpowerrelay; 16A 48Vdc coil
1C SPCO 16AMP 48VDC FLUX TIGHT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1-E DC48 BY OMB
  • G2RL-1-E- DC48
  • G2RL-1-E-DC48
  • G2RL-1-EDC48
  • G2RL1E DC48
  • G2RL1EDC48
  • G2RL1EDC48BYOMB