Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1393238-2

RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1393238-2.

Electro Sonic

Datasheet4 pages7 years ago

TE Connectivity

Newark

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.23%

CAD Models

Download TE Connectivity 6-1393238-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ11F12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
PanasonicALZ12F12
Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 12 Vdc, 33.3 mA, 0.4 W, 360 Ohm
PanasonicALZ11B12
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
TE Connectivity9-1393239-5
RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012
Miniature Relay 16A, coil voltage 12V DC, changeover contact (1C), 16A/24V DC, 16A/250VAC
TE Connectivity2-1393237-2
Relay, Spdt, 250Vac, 16A; Contact Config |Potter&brumfield Te Connectivity RT314012F
RELAY GEN PURPOSE SPDT 16A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Power Relay, Spdt, 12Vdc, 16A, Th; |Omron Electronic Components G2RL-1E DC12
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; PCB Mnt
TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity1-1415899-0
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of TE Connectivity 6-1393238-2 provided by its distributors.

RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity Power Relay, RT1 Series, 12VDC Coil, 16A Switch, SPDT
Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 6-1393238-2
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RTD14012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RTD14-012 | Internal Number: 6-1393238-2 | Alias Number: AMP-6-1393238-2 | TE Connectivity
Switching Current A = 16 / Switching Capacity kVA = 4 / Series = RT1 / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 613932382
  • RTD-14012
  • RTD14-012
  • RTD14012
  • RTD14012.