Omron G2RL-1-E-CF-DC48

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
$ 3.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-E-CF-DC48.

Omron

Datasheet6 pages21 years ago

IHS

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 3.477
$ 2.666
$ 2.666
Stock
49,866
156,726
156,726
Authorized Distributors
5
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
33.6 V
33.6 V
33.6 V
Coil Voltage (AC)
-
-
-
Coil Current
9 mA
9 mA
9 mA
Max Voltage Rating (AC)
440 V
440 V
440 V
Coil Resistance
5.358 kΩ
5.358 kΩ
5.358 kΩ
Coil Power
430 mW
430 mW
430 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay SPST-NO 16A 48VDC 5.358KOhm Through Hole
Pcb Power Relay/Omron Electronic Components |Omron Electronic Components G2RL-14-E-DC48
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
TE Connectivity3-1393230-3
Electromechanical Relay 48VDC 4.4KOhm 25A SPDT (29x12.6x25.5)mm THT Power Relay

Descriptions

Descriptions of Omron G2RL-1-E-CF-DC48 provided by its distributors.

Electromechanical Relay SPDT 16A 48VDC 5.358KOhm Through Hole
Power Relay 48VDC 16A SPDT(29x12.7x15.7)mm THT
Power Pcb Relay |Omron Electronic Components G2RL-1-E-CF DC48
Power/Signal Relay, SPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 430mW (Coil), 16A (Contact), 300VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1-E-CF DC48
  • G2RL-1-E-CFDC48
  • G2RL1ECFDC48