Omron G2RL-1-E DC24

Power PCB Relay, G2RL8008C ; G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-E DC24.

IHS

Datasheet6 pages9 years ago

Omron

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.72%

CAD Models

Download Omron G2RL-1-E DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.285
$ 2.99
$ 2.99
Stock
298,473
140,211
140,211
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
440 V
440 V
440 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Power Pcb Relay |Omron Electronic Components G2RL-14-E-CF-DC24-BY-OMB
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay

Descriptions

Descriptions of Omron G2RL-1-E DC24 provided by its distributors.

Power PCB Relay, G2RL8008C ;G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
Low Profile Power Relay With 15.7 mm Height, Ideal For Incorporation in Miniature Equipments
Relay; E-Mech; Automotive; SPDT; Cur-Rtg 35/20A (NO/NC); Ctrl-V 12DC; Plug-In; 5 Pin
Electromechanical Relay 24VDC 1.44KOhm 16A SPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay 1 Form C SPDT Momentary
General Purpose Relay, G2Rl Series, Power, Non Latching, Spdt, 24 Vdc, 12 A Rohs Compliant: Yes |Omron G2RL-1E DC24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Electromagnetic relay; contact rating current 16A; coil voltage 24VDC; changeover contact (1C); coil power 400mW; 16A/24VDC; 16A/250VAC
RELAY, SPDT, 240VAC, 24VDC, 3A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termi

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1-E DC24 BY OMB
  • G2RL-1-E-DC24
  • G2RL-1-EDC24
  • G2RL-1-EDC24BYOMB
  • G2RL-1E DC24
  • G2RL-1E-DC24
  • G2RL-1EDC24
  • G2RL1E DC24
  • G2RL1E DC24 BY OMB
  • G2RL1EDC24
  • G2RL1EDC24BYOMB