Omron G2RL-14-E-CF-DC24

Power Pcb Relay |Omron Electronic Components G2RL-14-E-CF-DC24-BY-OMB
$ 3.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-14-E-CF-DC24.

Upverter

Datasheet6 pages8 years ago

Omron

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Omron G2RL-14-E-CF-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; 16.7 mA; 10% (Min.) of the Rated Voltage; 24; AgSnO2; 384 W; 16.7 mA
Power PCB Relay, G2RL8008C ;G2RL-1-E DC24 BY OMB | Omron Automation G2RL-1-E DC24 BY OMB
TE Connectivity1887112-1
Power Relay, Spdt, 24Vdc, 16A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887112-1..
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A

Descriptions

Descriptions of Omron G2RL-14-E-CF-DC24 provided by its distributors.

Power Pcb Relay |Omron Electronic Components G2RL-14-E-CF-DC24-BY-OMB
Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT
Relay; 16.7 mA; 10% (Min.) of the Rated Voltage; 24; AgSnO2; 384 W; 16.7 mA
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, SPDT, 240VAC, 24VDC, 16A; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 16A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 240VAC; Relay Term

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-14-E-CF DC24
  • G2RL-14-E-CF DC24 BY OMB
  • G2RL-14-E-CF-DC24-BY-OMB
  • G2RL-14-E-CF-DC24.
  • G2RL-14-E-CFDC24
  • G2RL-14-E-CFDC24BYOMB
  • G2RL14ECFDC24
  • G2RL14ECFDC24BYOMB