Omron G2RL-1-E-CF-DC24

Relay; 16.7 mA; 10% (Min.) of the Rated Voltage; 24; AgSnO2; 384 W; 16.7 mA
$ 2.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1-E-CF-DC24.

Factory Futures

Datasheet6 pages21 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+78.50%

CAD Models

Download Omron G2RL-1-E-CF-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.285
$ 2.285
Stock
140,211
298,453
298,453
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
16 A
16 A
16 A
Coil Voltage (DC)
16.8 V
16.8 V
16.8 V
Coil Voltage (AC)
-
-
-
Coil Current
17 mA
17 mA
17 mA
Max Voltage Rating (AC)
440 V
440 V
440 V
Coil Resistance
1.44 kΩ
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Power Pcb Relay |Omron Electronic Components G2RL-14-E-CF-DC24-BY-OMB
Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity2-1415899-3
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
TE Connectivity7-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 16A
Weidmuller8869810000
Power Relay 24VDC 1.44KOhm 16A SPDT(13x25.5x29)mm THT Plug-In Relay

Descriptions

Descriptions of Omron G2RL-1-E-CF-DC24 provided by its distributors.

Relay; 16.7 mA; 10% (Min.) of the Rated Voltage; 24; AgSnO2; 384 W; 16.7 mA
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Relay, Spdt, 240Vac, 24Vdc, 3A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:16A; Product Range:G2Rl Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:240Vac; Relay Terminals:Solder; Rohs Compliant: Yes |Omron G2RL-1-E-CF- DC24
Switching Current A = 16 / Switching Voltage - DC V = 300 / Series = G2RL / Switching Voltage - AC V = 440 / Contact Material = Ag Alloy / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1-E-CF DC24
  • G2RL-1-E-CF DC24 BY OMB
  • G2RL-1-E-CF- DC24
  • G2RL-1-E-CF-DC24-BY-OMB
  • G2RL-1-E-CF-DC24.
  • G2RL-1-E-CFDC24
  • G2RL-1-ECFDC24
  • G2RL-1E-CF-DC24
  • G2RL1ECF DC24
  • G2RL1ECFDC24
  • G2RL1ECFDC24BYOMB