TE Connectivity 2-1415899-3

RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
$ 1.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415899-3.

IHS

Datasheet5 pages5 years ago
Datasheet3 pages15 years ago

Upverter

element14 APAC

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.20%

CAD Models

Download TE Connectivity 2-1415899-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
TE Connectivity1-1393238-9
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
TE Connectivity1-1415899-1
RZ Series 24 V SPDT 12 A 1 form C PCB Through Hole Power Relay
Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary
Relay; SPDT; 24VDC Coil; Hi-Capacity; 16A; Fully Sealed; Class F Insul.; 6-Pin PCB Mnt
Omron Power Relay, G2RL Series, 24VDC Coil, 16A Switch, SPDT
TE Connectivity1-1415899-1
RZ Series 24 V SPDT 12 A 1 form C PCB Through Hole Power Relay
TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
TE ConnectivityT7CS5D-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 2-1415899-3 provided by its distributors.

RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
TE Connectivity Power Relay, RZ Series, 24VDC Coil, 16A Switching, SPDT
Power Relay SPDT 400VAC 24VDC Through Hole Box/Tube
Avnet Japan
Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
Class F Active RoHS Compliant SPDT (1Form C) General Purpose Relay 8ms -40C~85C 1.44kOhm 16.7mA
SHRACK, RELAY, POWER, PCB, SPDT,16A,24VDC COIL
RZ03-1C4-D024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | TE Connectivity |
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RZ / Width mm = 12.7 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 16 / Switching Capacity kVA = 4 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1C4-D024
  • RZ03-1C4D024
  • RZ031C4D024