Descriptions of TE Connectivity 1-1415899-1 provided by its distributors.
RZ Series 24 V SPDT 12 A 1 form C PCB Through Hole Power Relay
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, AC Output, Panel Mount
Power Relay SPDT 400VAC 24VDC Through Hole Box/Tube
Avnet Japan
SHRACK, RELAY, POWER, PCB, SPDT,12A,24VDC COIL
Electromechanical Relay SPDT 12A 24VDC 1.44KOhm Through Hole
General Purpose Relay, Plug-In, D12.7xL29mm TH, 29mm × 12.7mm × 15.7mm
Relay, Spdt, 250Vac, 12A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Rz Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RZ01-1C4-D024
RZ01-1C4-D024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1-1415899-1 | Internal Number: 1-1415899-1 | Alias Number: RZ01-1C4-D024 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RZ / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Monostable / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.44