Omron G2R224DC

Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT
$ 1.819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R224DC.

Omron

Datasheet12 pages23 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Omron G2R224DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
PanasonicJW2SN-DC24V
Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
PanasonicJW2SN-B-DC24V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
Power Relay 24VDC Coil 8-Blade (PCB) Terminal 380 VAC/125 VDC 5A 2 Poles DPDT
PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
Power Relay 24VDC Coil 8-Pin (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT

Descriptions

Descriptions of Omron G2R224DC provided by its distributors.

Power Relay 24VDC 5A DPDT(29x13x25.5)mm THT
Electromechanical Relay DPDT 10A 24VDC 1.1KOhm Through Hole
RELAY, DPDT, 250VAC, 30VDC, 5A
Relay, Dpdt, 250Vac, 30Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:g2R Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Relay Terminals:solder Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9949461
  • G2R-2 24DC
  • G2R-2-24DC
  • G2R2 24DC
  • G2R2-24DC