Omron G2R-2-DC24

Power PCB Relay , G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
$ 3.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-DC24.

Omron

Datasheet12 pages24 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-83.88%

CAD Models

Download Omron G2R-2-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
Electromechanical Relay DPDT 5A 24VDC 1.1KOhm Through Hole
General Purpose Relays Power PCB Relay Class B

Descriptions

Descriptions of Omron G2R-2-DC24 provided by its distributors.

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Omron G2R-2-DC24 Series Power Relay 24V DC 5A 2 change-overs 1pc bag
Relay General Purpose Power; 5A; DPDT; 24V DC Coil
Intermediate relay, G2Rseries, 24V dc_coil_voltage, switching current5A, DPDT
Electromechanical Relay DPDT 10A 24VDC 1.1KOhm Through Hole
Relay, Dpdt, 250Vac, 30Vdc, 5A; |Omron Electronic Components G2R-2 DC24
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termina

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 DC24
  • G2R-2 DC24 BY OMI
  • G2R-2 DC24 BYOMI
  • G2R-2-DC24 BYOMI
  • G2R-2-DC24-BY-OMI
  • G2R-2?DC24
  • G2R-2DC24BYOMI
  • G2R2 DC24
  • G2R2 DC24 BY OMI
  • G2R2DC24
  • G2R2DC24BYOMI