Panasonic JW2SN-DC24V

Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
$ 1.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC24V.

LKR

Datasheet11 pages7 years ago

element14 APAC

IHS

Factory Futures

Panasonic

Inventory History

3 month trend:
-57.36%

CAD Models

Download Panasonic JW2SN-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicJW2SN-B-DC24V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
PanasonicJW2SN-DC12V
Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
PanasonicJW2SN-DC5V
Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms
Omron Power Relay, G2R Series, 12V DC Coil, 5A Switching Current, DPDT

Descriptions

Descriptions of Panasonic JW2SN-DC24V provided by its distributors.

Electromechanical Relay Double Pole Double Throw 5A 24 Volt 1.1Kohm Through Hole
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC
AgNi 24V 5A DPDT (2 Form C) DIP,12.8x28.6mm Power Relays ROHS
Power Relay 24VDC 5A DPDT(28.6mm 12.8mm 20mm) THT
JW Series 5A DPDT 24 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Relay, Power, PCB, 2 Form C Contact, 1100 Ohms
Panasonic Power Relay, JW Series, 24VDC Coil, DPDT
IDEAL FOR POWER SUPPLY 2C 5 A POWER RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 28.8VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact; RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:JW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; C
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.25 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance kOhm = 1.1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW-2SN-DC24V
  • JW2-SNDC24V
  • JW2SN-DC24V.
  • JW2SNDC24V