Omron G2R-24-DC24

Power Relay 24VDC Coil 8-Blade (PCB) Terminal 380 VAC/125 VDC 5A 2 Poles DPDT
$ 4.335
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-24-DC24.

IHS

Datasheet14 pages9 years ago

Arrow Electronics

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
+19.06%

CAD Models

Download Omron G2R-24-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Power PCB Relay ,G2R-2 DC24 BY OMI | Omron Automation G2R-2 DC24 BY OMI
Power Relay 24VDC 5A DPST-NO(29mm 13mm 25.5mm) THT
Power Pcb Relay |Omron Electronic Components G2R-2A-ASI DC24
PanasonicAHN22224N
Power/Signal Relay, 2 Form C, DPDT, Latched, 40.8VDC (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output

Descriptions

Descriptions of Omron G2R-24-DC24 provided by its distributors.

Power Relay 24VDC Coil 8-Blade (PCB) Terminal 380 VAC/125 VDC 5A 2 Poles DPDT
Sealed DPDT General Purpose Non-Latching 24V Power PCB Relay
Electromechanical Relay DPDT 4A 24VDC 1.1KOhm Through Hole
RELAY, 5 A, 380 VAC, 125 VDC, 24 VDC, GENERAL PURPOSE, 21.8 MA, PCB, DPDT, PCB
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
General Purpose Relay, G2R Series, Power, Non Latching, Dpdt, 24 Vdc, 5 A Rohs Compliant: Yes |Omron Electronic Components G2R-24 DC24
POWER RELAY, DPDT, 24VDC, 5A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1100ohm; Contacts:DPDT; Coil Type:DC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-24 DC24
  • G2R-24-DC24.
  • G2R-24DC24
  • G2R24 DC24
  • G2R24DC24