Omron G2R-2-DC12

Power Relay 24VDC Coil 8-Pin (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-2-DC12.

IHS

Datasheet14 pages10 years ago

Omron

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-82.55%

CAD Models

Download Omron G2R-2-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 12DC; VOL-RTG 250/30AC/DC; SOCKET MNT
Electromechanical Relay 12VDC 278Ohm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay
Electromechanical Relay 24VDC 1.113KOhm 5A DPDT(29x13x35.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron G2R-2-DC12 provided by its distributors.

Power Relay 24VDC Coil 8-Pin (PCB) Terminal 250VAC 5A 2 Poles PCB Mounting DPDT
Omron Power Relay, G2R-2 Series, 12VDC Coil, 5A Switching Current, DPDT
General Purpose Relays Power PCB Relay DPDT 12VDC Semi-Sealed
General Purpose Relay 12VDC DPDT (2 Form C) Non-Latching 5A 380VAC 125VDC
Electromechanical Relay DPDT 5A 12VDC 275Ohm Through Hole
Relay, Dpdt, 250Vac, 30Vdc, 5A; |Omron Electronic Components G2R-2 DC12
Relay, 5 A (Max.), 12 VDC, PCB, 3000 VAC @ 50/60 Hz, 43.6 mA, Track Mount, DPDT | Omron Electronic Components G2R-2 DC12
Power/Signal Relay, 1 Form C, DPDT, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, DPDT, 12VDC, 5A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:275ohm; Contacts:DPDT; Coil Type:DC
RELAY, DPDT, 250VAC, 30VDC, 5A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: G2R Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termina

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-2 DC12
  • G2R-2DC12
  • G2R2 DC12
  • G2R2DC12