Panasonic JW2SN-DC12V

Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
$ 2.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC12V.

Upverter

Datasheet11 pages7 years ago

Electro Sonic

IHS

Panasonic

element14

Inventory History

3 month trend:
-47.97%

CAD Models

Download Panasonic JW2SN-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicJW2SN-B-DC12V
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC, Class B Coil
Omron Power Relay, G2R Series, 12V DC Coil, 5A Switching Current, DPDT
PanasonicJW2SN-DC9V
RELAY GENERAL PURPOSE DPDT 5A 9V | Panasonic Electronic Components JW2SN-DC9V
PanasonicJW2SN-DC5V
Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms

Descriptions

Descriptions of Panasonic JW2SN-DC12V provided by its distributors.

Electromechanical Relay Double Pole Double Throw 5A 12 Volt 270Ohm Through Hole
JW Series 5A DPDT 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC
PC BOARD RELAY, JW SERIES, STD 5A, 2 FORM C CONTACT ARRGMNT, 270 COIL OHMS
AgNi 12V 5A DPDT (2 Form C) DIP,12.8x28.6mm Power Relays ROHS
Power Relay 12VDC 5A DPDT(28.6mm 12.8mm 20mm) THT
IDEAL FOR POWER SUPPLY 2C 5 A POWER RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 15.6VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:JW; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Coil Resistance:270ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY, PCB, DPDT, 12VDC; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:270ohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:44mA; Nom Operating Power:530mW; Relay Mounting:PCB; External Height:20mm; External Width:28.6mm; External Depth:12.8mm; SVHC:No SVHC (18-Jun-2012); Contact Configuration:DPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; External Length / Height:20mm; Mounting Type:PCB; No. of Poles:2; Series:JW
Switching Current A = 5 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 1.25 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgCdO / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 2CO / Coil Type = DC / Coil Resistance Ohm = 270

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2-SN-DC12V
  • JW2-SNDC12V
  • JW2SN-DC12V.
  • JW2SNDC 12V
  • JW2SNDC12V