Omron EE-SY310

920nm Reflective 5mm Buffer, Open Collector 4.5V 16V DIP 12mm*4.6mm*4.8mm
$ 3.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SY310.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download Omron EE-SY310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
onsemiMOC3022VM
Triac Output Optocoupler, Random Phase, Non Zero Crossing, 5.3 kV, 400 V, DIP, 6
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of Omron EE-SY310 provided by its distributors.

920nm Reflective 5mm Buffer,Open Collector 4.5V 16V DIP 12mm*4.6mm*4.8mm
Photomicrosensor Reflective 1.2 V Typ 1.5 V Max 50mA
Diffuse Photoelectric Sensor 5mm Min 5mm Max
Photointerrupter Reflective Photologic, Open Collector 5-Pin
SENSOR OPT REFLECTIVE 5MM 6DIP
SENSOR, PHOTOMICROSENSOR, REFLECTIVE, DARKON
IC Output Reflective Object Sensor
Reflective, PCB mounting, RoHS
Omron SCT
PHOTOMICROSENSOR, REFLECT., 5MM
OPTO SENSOR 5MM REFLECT DARK-ON
Photomicrosensor, Reflect., 5Mm; Sensor Output:npn; Sensor Mounting:smd; Sensing Distance:5Mm; Forward Current If:50Ma; Reverse Voltage Vr:4V; Collector Emitter Voltage V(Br)Ceo:-; Forward Voltage:1.2V; Product Range:-; Output Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EE/SY310
  • EESY310