Vishay DF08M-E3/45

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF08M-E3/45.

Farnell

Datasheet5 pages6 years ago
Datasheet4 pages11 years ago

_legacy Avnet

element14 APAC

TME

Inventory History

3 month trend:
+39.08%

CAD Models

Download Vishay DF08M-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.354
$ 0.354
Stock
328,897
385,709
385,709
Authorized Distributors
6
4
4
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
10 µA
10 µA
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay DF08M-E3/45 provided by its distributors.

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diode; MSL:-; Diode Type:Bridge Rectifie; Diode; MSL:-; Diode Type:Bridge Rectifier; Leaded Process Compatible:Yes; Package / Case:DFM
Vishay Single phase rectifier bridge, 1APeak average forward current, 800Vpeak reverse repetition voltage, 4Pin, DF-Mencapsulation, Through hole mounting
Diode; No. of Phases: -; Repetitive Rever; Diode; No. of Phases: -; Repetitive Reverse Voltage Vrrm Max: -; Forward Current If(AV): -; Bridge Rectifier Case Style: DIP; Forward Voltage VF Max: -; No. of Pins: 4Pins; Operating Temperature Max: -; Product Range: -; Packaging: Each

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF08M-E3/45.
  • DF08M-E345