Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DF02M-E3/45

DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier

$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF02M-E3/45.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages18 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Upverter

TME

Jameco (USA)

Inventory History

3 month trend:
-7.31%

CAD Models

Download Vishay DF02M-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.107
$ 0.107
Stock
571,612
1,107,112
1,107,112
Authorized Distributors
6
6
6
Average Rectified Current
1 A
1 A
1 A
Peak Reverse Current
5 µA
10 pA
10 pA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DIP
-
-
Max Operating Temperature
150 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
200 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-10-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
VISHAY DF10M-E3/45. Bridge Rectifier Diode, Miniature, Single, 1 kV, 1 A, DIP, 1.1 V, 4 Pins
Diodes Inc.DF04M
Tube Through Hole Single Phase Single Bridge Rectifier 1.1V @ 1A 1A 400V 25pF
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube
DB Series 800 V 10 uA Through Hole Single Phase Bridge Rectifier - DB-1

Descriptions

Descriptions of Vishay DF02M-E3/45 provided by its distributors.

DF02M Series 200 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Vishay Single phase rectifier bridge, 1APeak average forward current, 200Vpeak reverse repetition voltage, 4Pin, DF-Mencapsulation, Through hole mounting
No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:200V; Average Forward Current:1A; Bridge Rectifier Case Style:Through Hole; No. Of Pins:4Pins; Forward Voltage Max:1.1V; Operating Temperature Max:150°C Rohs Compliant: Yes |Vishay DF02M-E3/45.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF02M-E3/45.
  • DF02M-E345