onsemi MOC3022VM

Triac Output Optocoupler, Random Phase, Non Zero Crossing, 5.3 kV, 400 V, DIP, 6
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3022VM.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-41.39%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.237
$ 0.237
Stock
146,073
1,809,920
1,809,920
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5300 Vrms
5300 Vrms
5300 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-12-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DF08M Series 800 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Rectifier Bridge Diode Single 400V 1A 4-Pin Case DFM Tube / BRIDGE RECT 1PHASE 400V 1A DFM
DF01M Series 100 V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Diodes Inc.DF04M
DF04M Series 1 A 400 V Bridge Rectifier Through Hole - DFM-4
VishayB4M-E3/45
Diode Rectifier Bridge Single 400V 0.5A 4-Pin Case MBM Tube

Descriptions

Descriptions of onsemi MOC3022VM provided by its distributors.

Triac Output Optocoupler, Random Phase, Non Zero Crossing, 5.3 kV, 400 V, DIP, 6
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase
60mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOCOUPLER, TRIAC, 5.3KV, DIP-6; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 5.3kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 400V; Product Range: -; SVHC: No SVH
The MOC301XM and MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3022V-M