Descriptions of Vishay DF10M-E3/45 provided by its distributors.
DF10M Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
BRIDGE RECT 1PHASE 1KV 1A DFM / Bridge Rectifier Single Phase Standard 1 kV Through Hole DFM
DF10M-E3/45,1A,1000V,GPP,DIP,B RIDGE RECT., A/S TUBE(T0220,T
Diode, Bridge Rectifier, Standard, Vr 1000V, If 1A, Pkg DFM, Config Single Phase
Bridge Rectifier, Single Phase, 1 kV, 1 A, DIP, 4 Pins, 1.1 V
Bridge Rectifiers; VISHAY; DF10M-E3/45; 5.33 mm; 1 kV; 4; 5 µA
Vishay Single Phase Rectifier Bridge, 1A 1000V 4-Pin DF-M TH
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
Diode Rectifier Bridge Single 1KV 1A 4-Pin Case DFM Tube
Avnet Japan
BRIDGE RECTIFIER, SINGLE PHASE, 1A, 1KV,
BRIDGE RECTIFIER, 1PH, 1A, 1KV, DFM
50A 1.1V@1A 1A 1kV DFM Bridge Rectifiers ROHS