Omron EE-SX3096-W11

Optical Switches, Transmissive, Photo IC Output Horizontal Aperture Photo IC (Dark On)
$ 9.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SX3096-W11.

IHS

Datasheet4 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.60%

CAD Models

Download Omron EE-SX3096-W11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OmronEE-SV3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
OmronEE-SH3
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
VishayTCST1300
Optical Switch Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row
VishayTCST1103
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

Descriptions

Descriptions of Omron EE-SX3096-W11 provided by its distributors.

Optical Switches, Transmissive, Photo IC Output Horizontal Aperture Photo IC (Dark On)
Photo Interrupter, 3.4Mm, Panel; Sensor Output Type:Npn; Sensor Mounting:Panel/Chassis; Product Range:Ee Series; Aperture Width:2.1Mm; Forward Current If:50Ma; Forward Voltage:1.2V; Gap Width:3.4Mm; Reverse Voltage Vr:4V Rohs Compliant: Yes |Omron Electronic Components EE-SX3096-W11
Sensor Output = Photo-IC / Mounting Style = Wire / Peak Wavelength nm = 870 / Power Dissipation (Pd) Max. mW = 250 / Fall Time Max. us = 20 / Forward Voltage (Vf) Max. V = 1.5 / Forward Current (If) Max. mA = 50 / Rise Time Max. us = 3 / Gap Width Max. mm = 3.4 / Reverse Voltage (Vr) V = 4

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESX3096W11