Omron EE-SV3

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SV3.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Master Electronics

element14 APAC

element14

Inventory History

3 month trend:
-83.72%

CAD Models

Download Omron EE-SV3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Omron EE-SX1071 Photoelectric Sensor Slot 5mm PNP Dark-On
SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
OmronEE-SH3
PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width

Descriptions

Descriptions of Omron EE-SV3 provided by its distributors.

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
SENSOR OPT SLOT PHOTOTRANS MODUL / Optical Sensor Through-Beam 0.134" (3.4mm) Phototransistor Module, Connector, Slot Type
PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.4mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Ra
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = NPN / Sensing Distance Max. mm = 3.4 / Termination Type = Solder Terminal / Load Current mA = 50 / Response Time us = 4 / Series = EE-SV / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Width mm = 19 / Length mm = 15.1 / Height mm = 10.2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESV3