Vishay TCST1230

Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST1230.

Upverter

Datasheet11 pages9 years ago

Farnell

IHS

element14 APAC

Newark

Inventory History

3 month trend:
-75.94%

CAD Models

Download Vishay TCST1230 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTCST1030
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
VishayTCST2103
Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing
VishayTCST5250
TCST5250 Series Single Channel 70 V Transmissive Optical Sensor Phototransistor
Transmissive Photo Interrupter, Phototransistor, 25 Ma, 1.1 V, 5 V, 0.3 Mm, 2 Mm
ams-OSRAMSFH 5140 F
Photodetector Optoschmitt 3-Pin Miniature Side Looker

Descriptions

Descriptions of Vishay TCST1230 provided by its distributors.

Vishay Slot-Type Photointerrupter, 1-Channel, 2.8mm Slot Width, TH, 8.3mm × 4.7mm × 8.15mm
PHOTOSENSOR, TRANSM. TR. O/P LEADED; Input Current:60mA; No. of Channels:1; No. of Pins:4; Opto Case Style:Through Hole; Optocoupler Output Type:Phototransistor; Output Voltage:70V
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = Transistor / Sensing Distance Min. mm = 0 / Sensing Distance Max. mm = 3.1 / Light Type = Infrared / Operating Voltage Min. V = 1.25 / Operating Voltage Max. V = 1.5 / Termination Type = Pins / Load Current mA = 200 / Series = TCST Series / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Width mm = 6.3 / Length mm = 11.9 / Height mm = 10.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST1230.