Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron EE-SH3

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
$ 3.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron EE-SH3.

Electro Sonic

Datasheet4 pages22 years ago

element14 APAC

Newark

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron EE-SH3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Omron Slot type photoelectric switch, 1passageway, Through hole mounting
SENSR OPTO SLOT 3.4MM TRANS THRU / Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
940nm Through-Beam 3.4mm 4μs, 4μs Phototransistor DIP-4 TH 25mm × 6mm × 10mm

Descriptions

Descriptions of Omron EE-SH3 provided by its distributors.

PHOTOMICROSENSOR (TRANSMISSIVE) Transistor Output Slotted Switch, 1-Channel, 3.4mm Slot Width
SENSOR, TRANSMISSIVE, THRU BEAM RETROREFLECTIVE SENSING MODE, PHOTOELECTRIC
Transmissive Types with Phototransistor Output, PCB mounting, RoHS
Omron SCT
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Through Beam Photo Sensor 3.4mm
Photo micro sensor interrupters
ER - Sensor,Photomicrosensor,T
RS APAC
SENS OPTO SLOT 3.4MM TRANS SOLDER
SENSOR OPT SLOT PHOTOTRAN PCB MT
PHOTO INTERRUPTER, TRANSMISSIVE, 3.4MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 3.4mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 4V; Forward Voltage: 1.2V; Product Ra

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • EESH3