Vishay TCST1103

Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCST1103.

Upverter

Datasheet12 pages6 years ago

IHS

Newark

Farnell

Mouser

Inventory History

3 month trend:
+43.37%

CAD Models

Download Vishay TCST1103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Introduction Date1986-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTCST1202
Vishay Slot-Type Photointerrupter, 1-Ch, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
VishayTCST1300
Vishay Slot-Type Photointerrupter, 1-Channel, 3.1mm Slot Width, TH, 11.9mm × 6.3mm × 11.1mm
VishayTCST1030
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU
Sensor: photoelectric; through-beam (with slot); Slot width: 3mm
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width

Descriptions

Descriptions of Vishay TCST1103 provided by its distributors.

Optical Sensor Transmissive 0.122" (3.1mm) Phototransistor Slotted Module, 4-Lead Dual Row
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch
TCST1103 Series 950 nm 3.1 mm Gap 4 mA Transmissive Optical Sensor
VISHAY - TCST1103 - Transmissive Photo Interrupter, Phototransistor, Through Hole, 3.1 mm, 1 mm, 60 mA, 6 V
Channel Type Photoelectric Switch (Logic Output)
Vishay Slot type photoelectric switch, 1passageway, 3.1mmGroove width, Through hole mounting, 11.9 x 6.3 x 11.1mm
Transistor Output Slotted Switch, 1-Channel, 3.1mm Slot Width
New optical transmission switches, phototransistor output; VISHAY; TCST1103; 70 V; 70 V; 60 mA; 1.25 V
sENSOR TRANS. NO FLAGS, 1MM APERT-e4
Opt.Sensor Phototrans. Outp. 950nm TCST1103
SENSOR OPT SLOT PHOTOTRANS MODUL
SENSR OPTO SLOT 3.1MM TRANS THRU
SENSOR, OPTICAL, PHOTODIODE O/P
Fork coupler Dimensions L x W x H: 11.9 x 6.3 x 10.8 mm Gap width: 3.1 mm Operating temperature: -55...+85 °C Break-time: 8 µs Make-time: 10 µs Output collector-emitter voltage: 70 V
OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output Type:Phototransistor; Sensor Mounting:Through Hole; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Product Range:-; Aperture Width:1mm RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCST 1103
  • TCST1103.