OKW Enclosures A9040065

ABS enclosure, (L x W x H) 189 x 110 x 60 mm, gray white/pebble gray (RAL 9002), IP40, A9040065
$ 46.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for OKW Enclosures A9040065.

Newark

Datasheet1 page20 years ago
Datasheet1 page20 years ago

Burklin Elektronik

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.23%

Related Parts

Phoenix Mecano26135000
Enclosure, Ip40, Instrument, 60 Mm, 135 Mm, 132 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Bopla 26135000
Phoenix MecanoU 100
ENCLOSURE 100X100MM
Altech110-404
Enclosure;Box-Lid;Polystyrene;Gray;4.33x4.33x2.6 In;IP66;NEMA 4X;TK Series
Phoenix Mecano26160000
Enclosure, Ip40, Instrument, 75 Mm, 133 Mm, 110 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Bopla 26160000
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1553CBK
ABS handheld enclosure, (L x W x H) 117 x 79 x 33 mm, black (RAL 9005), IP54, 1553CBK

Descriptions

Descriptions of OKW Enclosures A9040065 provided by its distributors.

ABS enclosure, (L x W x H) 189 x 110 x 60 mm, gray white/pebble gray (RAL 9002), IP40, A9040065
Enclosure, Ip40, Multipurpose, 59.99 Mm, 110.01 Mm, 189 Mm, Abs (Acrylonitrile Butadiene Styrene) Rohs Compliant: Yes |Okw/enclosures A9040065
BOX, POLYSTYRENE, GREY/WHITE; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 59.99mm; External Width - Metric: 110.01mm; External Depth - Metric: 189mm; IP Rating: IP40; Body Colour: Grey, Whit
Enclosure Material = Polystyrene / Protection Rating = IP40 / Fire Class = UL 94 HB / Enclosure Colour = Off-White / Pebble Grey / External Width mm = 110 / External Depth mm = 189 / External Height mm = 60 / Series = FLAT-PACK CASE 189 N

Manufacturer Aliases

OKW Enclosures has several brands around the world that distributors may use as alternate names. OKW Enclosures may also be known as the following names:

  • OKW
  • ROLEC
  • METCASE
  • OKW ENCLOSURES INC
  • OKW Gehaeusesysteme
  • OKW Gehäuse Systeme
  • OKW ENCL