Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 26160000

BOPLA 26160000 UNIMAS U 160 electronics Casing EPS grey-white 1pc
$ 27.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 26160000.

TME

Datasheet1 page8 years ago

Inventory History

3 month trend:
-21.05%

Related Parts

Phoenix Mecano / Bopla26135000
BOPLA 26135000 UNIMAS Electronics Casing polystyrene grey-white
Hammond1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
Enclosure Plastic 6.3 x 6.3 x 3.38 Inch Black Economy Version
Bud IndustriesNBB-10240
Bud Industries NBB-10240 NEMA Box, ABS Poly Blend, 5.9x5.9x3.6 in, NBB Series NEMA Box
Bud IndustriesPC-11406
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.75X2.31X0.09 IN, PLASTICASESTYLE A
Hammond1555SGY
ENCLOSURE, BOX/LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X6.3X3.5 IN, NEMA13,1555 SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 26160000 provided by its distributors.

BOPLA 26160000 UNIMAS U 160 electronics Casing EPS grey-white 1pc
ENCLOSURE, ELECTRONIC; Enclosure Type: Instrument; Enclosure Material: Polystyrene; External Height - Metric: 75mm; External Width - Metric: 133mm; External Depth - Metric: 160mm; IP Rating: IP40; Body Colour: Grey; NEMA Rating
Enclosure Material = Polystyrene / Protection Rating = IP40 / Nema Rating = 1 / Enclosure Colour = Light Grey / External Width mm = 133 / External Depth mm = 160 / External Height mm = 75 / Internal Width mm = 121 / Internal Depth mm = 141 / Internal Height mm = 64 / Series = Unimas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)