Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Mecano / Bopla 26135000

PS enclosure, (L x W x H) 135 x 60 x 1332 mm, light gray (RAL 7035), IP40, 26135000
$ 22.865
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 26135000.

TME

Datasheet1 page8 years ago

Newark

Inventory History

3 month trend:
-6.98%

Related Parts

Phoenix Mecano / Bopla26110000
BOPLA 26110000 UNIMAS U 110 electronics Casing EPS grey-white 1pc
Phoenix Mecano / BoplaU 100
ENCLOSURE 100X100MM
Phoenix Mecano / Bopla26160000
BOPLA 26160000 UNIMAS U 160 electronics Casing EPS grey-white 1pc
Hammond1594ESGY
ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY
ABS device enclosure, (L x W x H) 134 x 135 x 50 mm, black (RAL 9005), IP54, 1598BSGYPBK
Bud IndustriesPC-11406
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,5.75X2.31X0.09 IN, PLASTICASESTYLE A

Descriptions

Descriptions of Phoenix Mecano / Bopla 26135000 provided by its distributors.

PS enclosure, (L x W x H) 135 x 60 x 1332 mm, light gray (RAL 7035), IP40, 26135000
CASE, INSTRUMENT, IP40; Enclosure Type: Instrument; Enclosure Material: Polystyrene; External Height - Metric: 60mm; External Width - Metric: 135mm; External Depth - Metric: 132mm; IP Rating: IP40; Body Colour: Grey; NEMA Ratin
Enclosure Material = Polystyrene / Protection Rating = IP40 / Nema Rating = 1 / Enclosure Colour = Light Grey / External Width mm = 132 / External Depth mm = 135 / External Height mm = 60 / Internal Width mm = 121 / Internal Depth mm = 118 / Internal Height mm = 50 / Series = Unimas

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)