Hammond 1594ESGY

ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY
$ 7.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594ESGY.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-10.55%

Supply Chain

Country of OriginCanada
Introduction Date2006-09-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1591DGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,5.9X3.2X1.96 IN, IP54,1591 SERIES
Hammond1591ESGY
ABS enclosure, (L x W x H) 191 x 110 x 61 mm, light gray (RAL 7035), IP54, 1591ESGY
Hammond1591USGY
ABS enclosure, (L x W x H) 120 x 120 x 59 mm, light gray (RAL 7035), IP54, 1591USGY
Bud IndustriesPIP-11767
Bud Industries PIP-11767 Box, PC/Fiberglass, Captive Screws, 5.1x5.1x2.4 in, PIP Series
Bud IndustriesPI-1908
Bud Industries PI-1908 Electronic Enclosure, ABS Plastic, Dark Gray, 2.4x3.1x5.9 in, PI Series
Bud IndustriesPTS-25312
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 5.12L X 3.15W X 2.77, PTS SERIES

Descriptions

Descriptions of Hammond 1594ESGY provided by its distributors.

ABS enclosure, (L x W x H) 168 x 107 x 53 mm, light gray (RAL 7035), IP54, 1594ESGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,6.6X4.2X2.57 IN, IP54,1594 SERIES
ENCLOSURE, H/DUTY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 65mm; External Width - Metric: 107mm; External Depth - Metric: 167mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; External

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM