Ohmite D50K25RE

Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 19.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K25RE.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages11 years ago

Sager Electronics

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
+0.49%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.87
$ 20.335
Stock
534
182
Authorized Distributors
6
3
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD50K25R
Potentiometer, Wire Wound, 50W, 25ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K25RE
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K25R
Potentiometer, Wire Wound, 25W, 25ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K25RE
Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD100K25RE
Res Wirewound 25 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K25RE
Adjustable Tap Power Resistors 12watts 25OHMS ADJ 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite D50K25RE provided by its distributors.

Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 50watts 25OHMS ADJ
Wirewound Resistors - Chassis Mount 50watt 25ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 50W, 25ohm, 1625V, 10% +/-Tol
25¦¸ ¡À10% 50W ¡À260ppm/¡æ 1.625KV(DC) 101.6mm*14.3mm
WIREWOUND RESISTOR, 25 OHM, 50W, 10%
RESISTOR, 25 OHM, 50 WATT, ADJ.,
ADJ PWR RES 25 OHM 50W CHAS MT
Wirewound Resistor, 25 Ohm, 50W, 10%; Rango De Producto:Serie D50; Resistencia:25Ohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 10%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D50K25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D50K25RE.