Ohmite D25K25RE

Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 14.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K25RE.

Newark

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago
Datasheet1 page21 years ago

Electro Sonic

Farnell

Sager Electronics

DigiKey

Inventory History

3 month trend:
-16.15%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.615
$ 15.965
Stock
384
26
Authorized Distributors
6
4
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K25R
Potentiometer, Wire Wound, 25W, 25ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K25RE
Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25R
Potentiometer, Wire Wound, 50W, 25ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K25RE
Adjustable Tap Power Resistors 12watts 25OHMS ADJ 10% Tubular Ceramic
OhmiteD12K25R
Potentiometer, Wire Wound, 12W, 25ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K25RE provided by its distributors.

Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 25 Ohms; 25W; Plus or Minus 10 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
WIREWOUND RESISTOR, 25 OHM, 25W, 10%; Resistance:25ohm; Product Range:D25 Series; Power Rating:25W; Resistance Tolerance:± 10%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coeffici 64K4288
Wirewound Resistor, 25 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:25Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV