Ohmite D75K25RE

Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 29.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K25RE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 29.66
$ 31.78
Stock
167
67
Authorized Distributors
6
2
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Solder
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD25K25RE
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25RE
Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25R
Potentiometer, Wire Wound, 50W, 25ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D75K25RE provided by its distributors.

Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Resistor; Wirewound; Adjustable; 25 Ohms; 75W; Plus or Minus 10 Percent Tolerance; 2625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 6.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 25 Ohm, 75W, 10%; Rango De Producto:Serie D75; Resistencia:25Ohm; Potencia Nominal:75W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D75K25RE
RESISTOR WIREWOUND, 25OHM, 75W, 10%; Res; RESISTOR WIREWOUND, 25OHM, 75W, 10%; Resistance:25ohm; Resistance Tolerance:± 10%; Power Rating:75W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:210; Trade Name, Capacitor:DIVDOHM

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV