Ohmite D25K25R

Potentiometer, Wire Wound, 25W, 25ohm, 625V, 10% +/-Tol, 260ppm/Cel
$ 15.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K25R.

IHS

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.965
$ 14.615
Stock
26
507
Authorized Distributors
4
6
Resistance
25 Ω
25 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD25K25RE
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25RE
Res Wirewound 25 Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K25R
Potentiometer, Wire Wound, 50W, 25ohm, 1625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K25RE
Adjustable Tap Power Resistors 12watts 25OHMS ADJ 10% Tubular Ceramic
OhmiteD12K25R
Potentiometer, Wire Wound, 12W, 25ohm, 565V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D25K25R provided by its distributors.

Potentiometer, Wire Wound, 25W, 25ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 25 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 25watt 25ohm 10% Tubular Ceramic
Wirewound Resistor Adjustable 25 Ohms 25W
25¦¸ ¡À10% 25W ¡À260ppm/¡æ 625V(DC) 50.8mm*14.3mm
RESISTOR POWER ADJ 25 OHM 25W | Ohmite D25K25R
RESISTOR, 25 OHM, 25 WATT, ADJ.
ADJ PWR RES 25 OHM 25W CHAS MT
Wirewound Resistor, 25 Ohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:25Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K25R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV