Ohmite D100K25RE

Res Wirewound 25 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 27
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K25RE.

Farnell

Datasheet2 pages5 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-7.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 27
$ 32.045
Stock
18,212
399
Authorized Distributors
6
3
Resistance
25 Ω
25 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD175K25RE
Res Wirewound 25 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K25RE
Res Wirewound 25 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K25RE
Adjustable Tap Power Resistors 12watts 25OHMS ADJ 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite D100K25RE provided by its distributors.

Res Wirewound 25 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 100watts 25OHMS ADJ
Wirewound Resistors - Chassis Mount 100watt 25ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 25 OHMS, PWR-RTG 100 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 100W, 25ohm, 2845V, 10% +/-Tol
OHMITE D100K25RE Through Hole Resistor, 25 ohm, 2.845 kV, 100 W,10%
25¦¸ ¡À10% 100W ¡À260ppm/¡æ 2.845KV(DC) 165.1mm*165.1mm
RESISTOR, 25 OHM, 100 WATT, ADJ,
ADJ PWR RES 25 OHM 100W CHAS MT
D100K25RE, OHMITE MANUFACTURING
RES, 25R, 10%, 100W, WIREWOUND;
Resistor; Wirewound; Adjustable; 25 Ohms; 100W; Plus or Minus 10 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Wirewound Resistor, 25 Ohm, 100W, 10%; Rango De Producto:Serie D100; Resistencia:25Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 10%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D100K25RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D100K25RE.