Ohmite D225K100E

Res Wirewound 100 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 41.189
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D225K100E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages11 years ago

Sager Electronics

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-15.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 41.189
$ 43.2
Stock
822
245
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
225 W
225 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD175K100E
Res Wirewound 100 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K100
Potentiometer, Wire Wound, 225W, 100ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K100E
Res Wirewound 100 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D225K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Adjustable Tap Power Resistors 225watts 100OHMS ADJ
RESISTOR, 100 OHM, 225 WATT, ADJ., TUBULAR, WIREWOUND, +-10% TOLERANCE, RoHS COMPLIANT
Wirewound Resistors - Chassis Mount 225watt 100ohm 10% Tubular Ceramic
210 Series 100 Ohm ±10% 225 W Vitreous Enamel ADJ Dividohm® Resistor
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 225 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 225W, 100ohm, 4595V, 10% +/-Tol
Adjustable Tubular Wirewound Resistor 225W, 100Ohm, 10%
WIREWOUND RESISTOR, 100 OHM, 225W, 10%
100¦¸ ¡À10% 225W ¡À260ppm/¡æ 266.7mm
ADJ PWR RES 100 OHM 225W CHAS MT
RESISTOR; 100 OHMS; 225 W; + 1
RS APAC
Resistor; Wirewound; Adjustable; 100 Ohms; 225W; Plus or Minus 10 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • D225K100E.