Ohmite D175K100E

Res Wirewound 100 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 36.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K100E.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+8.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 36.01
$ 31.64
Stock
396
79
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD225K100E
Res Wirewound 100 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K100
Potentiometer, Wire Wound, 225W, 100ohm, 4595V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K100E
Res Wirewound 100 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 100 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D175K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175watt 100ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG 175 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 175W, 100ohm, 3595V, 10% +/-Tol
100¦¸ ¡À10% 175W ¡À260ppm/¡æ 3.595KV(DC) 215.9mm
RESISTOR, 100 OHM, 175 WATT, ADJ.
ADJ PWR RES 100 OHM 175W CHAS MT
D175K100E, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 100 OHM, 175W, 10%; Resistance:100ohm; Product Range:D175 Series; Power Rating:175W; Resistance Tolerance:± 10%; Voltage Rating:3.595kV; Resistor Technology:Wirewound; Temperature 64K4226
Wirewound Resistor, 100 Ohm, 175W, 10%; Rango De Producto:Serie D175; Resistencia:100Ohm; Potencia Nominal:175W; Tolerancia De Resistencia:± 10%; Tensión Nominal:3.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D175K100E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV