Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3059Y-1-101LF

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
$ 5.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-101LF.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

_legacy Avnet

JRH Electronics

Inventory History

3 month trend:
+39.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.476
$ 6.48
Stock
19,451
354
Authorized Distributors
6
4
Resistance
100 Ω
100 Ω
Mount
Chassis Mount, PCB, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR100LF
Res Cermet Trimmer 100 Ohm 10% 0.75W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics78PR100LF
Res Cermet Trimmer 100 Ohm 10% 1W 22Turn 2.79mm Pin Thru-Hole Box
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
TT Electronics68WR100LF
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 68WR100LF

Descriptions

Descriptions of Bourns 3059Y-1-101LF provided by its distributors.

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Avnet Japan
TRIMMER, CERMET, REST 100 OHMS, PCB,22 TURNS, PWR 1W, DIM 1.25INLX0.19INWX0.315INH
Potentiometer, Cermet, 1W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating W = 1 / Adjustment Type = Side / Number of Turns = 22 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3059 / Length mm = 31.75 / Width mm = 4.83 / Height mm = 8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059Y1-101LF