Ohmite D12K100E

Res Wirewound 100 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K100E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-1.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15
$ 11.595
Stock
1,589
2,037
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD12K100
Potentiometer, Wire Wound, 12W, 100ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K100E
Res Wirewound 100 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K100
Potentiometer, Wire Wound, 25W, 100ohm, 625V, 10% +/-Tol, 260ppm/Cel
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 7920deg 1W 70C
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 100 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D12K100E provided by its distributors.

Res Wirewound 100 Ohm 10% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 100ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 100 OHMS, PWR-RTG12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 12W, 100ohm, 565V, 10% +/-Tol
100¦¸ ¡À10% 12W ¡À260ppm/¡æ 565V(DC) 44.45mm
ADJ PWR RES 100 OHM 12W CHAS MT
RES, 100R, 10%, 12W, WIREWOUND;
D12K100E, OHMITE MANUFACTURING
Wirewound Resistor, 100 Ohm, 12W, 10%; Rango De Producto:Serie D12; Resistencia:100Ohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 10%; Tensión Nominal:565V; Tipo De Elemento Resistivo:Bobinado; Material Del Cuerpo:Ceramic |Ohmite D12K100E
RESISTOR, WIREWOUND, 100OHM, 12W, 10%; R; RESISTOR, WIREWOUND, 100OHM, 12W, 10%; Resistance:100ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV